Filter Your Search
1 - 3 of 3 results
|
FXA2G332YD12R
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 3.3 mF | 400 V | 11.8 A | 20 % | 21 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FXA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | HITACHI LTD | , | unknown | EAR99 | |||||||||||
|
FXA2G332Y
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 mF | 400 V | 11.8 A | 20 % | 30 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FXA | 13.2 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | HITACHI CHEMICAL CO AMERICA LTD | , | unknown | EAR99 | |||||||
|
FXA2G332Y
Hitachi Ltd
|
Check for Price | Yes | Contact Manufacturer | 3.3 mF | 400 V | 11.8 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FXA | 13.2 mA | FXA(2G) | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 64 mm | 115 mm | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.85 |