Part Details for FW21154BE by Intel Corporation
Overview of FW21154BE by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Medical Imaging
Entertainment and Gaming
Price & Stock for FW21154BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 634 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 304 Pin, BGA | 5 |
|
$22.7331 | Buy Now |
|
Quest Components | BUS Controller Circuit, 304 Pin, BGA | 24 |
|
$39.6372 / $46.6320 | Buy Now |
|
Quest Components | BUS Controller Circuit, 304 Pin, BGA | 1 |
|
$70.0000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 304 Pin, BGA | 288 |
|
$64.9950 / $86.6600 | Buy Now |
|
Quest Components | BUS Controller Circuit, 304 Pin, BGA | 12 |
|
$33.2253 / $34.9740 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for FW21154BE
FW21154BE CAD Models
FW21154BE Part Data Attributes:
|
FW21154BE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW21154BE
Intel Corporation
PCI Bus Controller, CMOS, PBGA304, CAVITY DOWN, PLASTIC, BGA-304
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | CAVITY DOWN, PLASTIC, BGA-304 | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B304 | |
Length | 31 mm | |
Number of Terminals | 304 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA304,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for FW21154BE
This table gives cross-reference parts and alternative options found for FW21154BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW21154BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C8154BNAE | PCI Bus Controller, CMOS, PBGA304, GREEN, PLASTIC, BGA-304 | Diodes Incorporated | FW21154BE vs PI7C8154BNAE |
PI7C8154ANAE | PCI Bus Controller, CMOS, PBGA304, LEAD FREE, PLASTIC, BGA-304 | Pericom Semiconductor Corporation | FW21154BE vs PI7C8154ANAE |
PI7C8154ANA | PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304 | Pericom Semiconductor Corporation | FW21154BE vs PI7C8154ANA |
PI7C8154ANAE | PCI Bus Controller, CMOS, PBGA304, LEAD FREE, PLASTIC, BGA-304 | Diodes Incorporated | FW21154BE vs PI7C8154ANAE |
PI7C8154BNAE | PCI Bus Controller, CMOS, PBGA304, GREEN, PLASTIC, BGA-304 | Pericom Semiconductor Corporation | FW21154BE vs PI7C8154BNAE |
PI7C8154BNAI | PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304 | Pericom Semiconductor Corporation | FW21154BE vs PI7C8154BNAI |
PI7C8154BNAIE | PCI Bus Controller, CMOS, PBGA304, GREEN, PLASTIC, BGA-304 | Pericom Semiconductor Corporation | FW21154BE vs PI7C8154BNAIE |