FW21154BE
vs
PI7C8154ANAE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEL CORP
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
CAVITY DOWN, PLASTIC, BGA-304
|
BGA, BGA304,23X23,50
|
Pin Count |
304
|
304
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Clock Frequency-Max |
66 MHz
|
66 MHz
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PBGA-B304
|
S-PBGA-B304
|
Length |
31 mm
|
31 mm
|
Number of Terminals |
304
|
304
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA304,23X23,50
|
BGA304,23X23,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
2.53 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
31 mm
|
31 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCI
|
BUS CONTROLLER, PCI
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare FW21154BE with alternatives
Compare PI7C8154ANAE with alternatives