Part Details for PI7C8154BNAE by Diodes Incorporated
Overview of PI7C8154BNAE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for PI7C8154BNAE
PI7C8154BNAE CAD Models
PI7C8154BNAE Part Data Attributes
|
PI7C8154BNAE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI7C8154BNAE
Diodes Incorporated
PCI Bus Controller, CMOS, PBGA304, GREEN, PLASTIC, BGA-304
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | BGA-304 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Address Bus Width | 32 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B304 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 304 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA304,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.53 mm | |
Supply Current-Max | 417 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PI7C8154BNAE
This table gives cross-reference parts and alternative options found for PI7C8154BNAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI7C8154BNAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C8154BNA | PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304 | Pericom Semiconductor Corporation | PI7C8154BNAE vs PI7C8154BNA |
FW21154BE | PCI Bus Controller, CMOS, PBGA304, CAVITY DOWN, PLASTIC, BGA-304 | Intel Corporation | PI7C8154BNAE vs FW21154BE |
PI7C8154BNAE | PCI Bus Controller, CMOS, PBGA304, GREEN, PLASTIC, BGA-304 | Pericom Semiconductor Corporation | PI7C8154BNAE vs PI7C8154BNAE |