Part Details for FT28HC256E-12FMB-AT by Force Technologies Ltd
Overview of FT28HC256E-12FMB-AT by Force Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT28HC256E-12FMB-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256K (32K x 8) High-speed Parallel EEPROM 28 LeadFlatpack, EEPROM, 32KX8, 120ns, Parallel, CMOS,CDFP28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FT28HC256E-12FMB-AT
FT28HC256E-12FMB-AT CAD Models
FT28HC256E-12FMB-AT Part Data Attributes
|
FT28HC256E-12FMB-AT
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28HC256E-12FMB-AT
Force Technologies Ltd
EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.285 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.02 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for FT28HC256E-12FMB-AT
This table gives cross-reference parts and alternative options found for FT28HC256E-12FMB-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28HC256E-12FMB-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256E-12FM/883 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 | Atmel Corporation | FT28HC256E-12FMB-AT vs AT28HC256E-12FM/883 |