Parametric results for: FT28HC256E-12FMB-AT under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ft28hc256e12fmbat
Select parts from the table below to compare.
Compare
Compare
FT28HC256E-12FMB-AT
Force Technologies Ltd
Check for Price Active 262.144 kbit 8 32KX8 5 V 120 ns EEPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY R-CDFP-F28 Not Qualified 125 °C -55 °C MIL-STD-883 28 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 3.02 mm 18.285 mm 10.16 mm FORCE TECHNOLOGIES LTD DFP DFP, 28 compliant 3A001.A.2.C 8542.32.00.51