Part Details for M28256-12BS1 by STMicroelectronics
Overview of M28256-12BS1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M28256-12BS1
M28256-12BS1 CAD Models
M28256-12BS1 Part Data Attributes
|
M28256-12BS1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28256-12BS1
STMicroelectronics
32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.02 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M28256-12BS1
This table gives cross-reference parts and alternative options found for M28256-12BS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28256-12BS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC256J-12T1 | 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | M28256-12BS1 vs X28HC256J-12T1 |
X68257EMBT1 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | M28256-12BS1 vs X68257EMBT1 |
CAT28C257HN-12T | 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28256-12BS1 vs CAT28C257HN-12T |
AT28HC256E-12TU | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 13.40 X 8 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | M28256-12BS1 vs AT28HC256E-12TU |
X28HC256J-12T4 | 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | M28256-12BS1 vs X28HC256J-12T4 |
X68257DM | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | M28256-12BS1 vs X68257DM |
CAT28C257PI-12 | 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 | onsemi | M28256-12BS1 vs CAT28C257PI-12 |
X28HC256JIZ-12 | 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet | Intersil Corporation | M28256-12BS1 vs X28HC256JIZ-12 |
X28HC256SI-12T1 | 32KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Intersil Corporation | M28256-12BS1 vs X28HC256SI-12T1 |
28C256TRT4FB-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | M28256-12BS1 vs 28C256TRT4FB-12 |