There are no models available for this part yet.
Overview of FS1G by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FS1G by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2982 |
|
RFQ |
CAD Models for FS1G by Micro Commercial Components
Part Data Attributes for FS1G by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-214AC
|
Package Description
|
PLASTIC, HSMA, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for FS1G
This table gives cross-reference parts and alternative options found for FS1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1GE-T | Rectifier Diode, | Micro Commercial Components | FS1G vs FS1GE-T |
FS1G-LTP | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | FS1G vs FS1G-LTP |
SFPM-62V | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | FS1G vs SFPM-62V |
SM4936A-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | FS1G vs SM4936A-TP |
FS1G-LTP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | FS1G vs FS1G-LTP-HF |
SFPL-52V | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1G vs SFPL-52V |
SFPM-52V | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1G vs SFPM-52V |
FS1GE | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1G vs FS1GE |
STPS140A | 40 V, 1 A Power Schottky Rectifier | STMicroelectronics | FS1G vs STPS140A |
DSM1MA4 | 1A, 400V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | FS1G vs DSM1MA4 |
Related Parts for FS1G
-
FS1G-TPRectifier Diodes
-
C3216X7R2E104KTFixed Capacitors
-
PIC32MZ0512EFF100-I/PFMicrocontrollers
-
BSS670S2LSmall Signal Field-Effect Transistors
-
LTC2050CS5Operational Amplifiers
-
1757666Terminals and Terminal Blocks
-
TCA9617ADGKRLine Driver or Receivers
-
74LVT16245MEAXBus Driver/Transceivers
-
MJD32CQ-13Power Bipolar Transistors