FQB27P06TM
Description: Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, D2PAK, 800-REEL

Overview of FQB27P06TM by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FQB27P06TM by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 58K1517
Newark Mosfet, P, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:27A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:120W Rohs Compliant: Yes |Onsemi FQB27P06TM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3845
  • 1 $2.1100
  • 10 $1.7700
  • 25 $1.6600
  • 50 $1.5400
  • 100 $1.4300
  • 250 $1.3200
  • 500 $1.2200
$1.2200 / $2.1100 Buy Now
DISTI # 47T5067
Newark Mosfet Transistor, P Channel, -27 A, -60 V, 0.055 Ohm, -10 V, -4 V Rohs Compliant: Yes |Onsemi FQB27P06TM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.2200
  • 10 $1.8700
  • 25 $1.7600
  • 50 $1.6400
  • 100 $1.5300
$1.5300 / $2.2200 Buy Now
DISTI # 29X6713
Newark Mosfet, P Channel, -60V, 27A, To-263-3, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:27A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FQB27P06TM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.1100
  • 3,000 $1.0500
  • 6,000 $0.9910
  • 12,000 $0.8920
  • 18,000 $0.8590
  • 30,000 $0.8260
$0.8260 / $1.1100 Buy Now
DISTI # FQB27P06TMCT-ND
DigiKey MOSFET P-CH 60V 27A D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4709
In Stock
  • 1 $2.7700
  • 10 $1.7900
  • 100 $1.2321
  • 800 $0.9392
  • 1,600 $0.8706
  • 2,400 $0.8357
  • 4,000 $0.8253
$0.8253 / $2.7700 Buy Now
DISTI # FQB27P06TM
Avnet Americas Trans MOSFET P-CH 60V 27A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FQB27P06TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel 1600
4800 Factory Stock
  • 800 $0.8595
$0.8595 Buy Now
DISTI # 58K1517
Avnet Americas Trans MOSFET P-CH 60V 27A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 58K1517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Ammo Pack 3745 Partner Stock
  • 1 $2.1100
  • 10 $1.7600
  • 25 $1.6400
  • 50 $1.5300
  • 100 $1.4200
$1.4200 / $2.1100 Buy Now
DISTI # 512-FQB27P06TM
Mouser Electronics MOSFETs 60V P-Channel QFET RoHS: Compliant 10468
  • 1 $2.6700
  • 10 $1.7300
  • 25 $1.5300
  • 100 $1.1900
  • 250 $1.1100
  • 500 $0.9640
  • 800 $0.8900
  • 2,400 $0.8270
  • 4,800 $0.8250
$0.8250 / $2.6700 Buy Now
Future Electronics P-Channel 60 V 70 mOhm Surface Mount Q-FET Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks Container: Reel 3200
Reel
  • 800 $0.9100
  • 1,600 $0.8900
  • 2,400 $0.8800
  • 3,200 $0.8700
  • 4,000 $0.8450
$0.8450 / $0.9100 Buy Now
Future Electronics P-Channel 60 V 70 mOhm Surface Mount Q-FET Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 7 Weeks Container: Reel 0
Reel
  • 800 $0.9100
  • 1,600 $0.8900
  • 2,400 $0.8800
  • 3,200 $0.8700
  • 4,000 $0.8450
$0.8450 / $0.9100 Buy Now
Future Electronics P-Channel 60 V 70 mOhm Surface Mount Q-FET Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 22 Weeks Container: Reel 0
Reel
  • 800 $0.9100
  • 1,600 $0.8900
  • 2,400 $0.8800
  • 3,200 $0.8700
  • 4,000 $0.8450
$0.8450 / $0.9100 Buy Now
DISTI # FQB27P06TM
TME Transistor: P-MOSFET, unipolar, -60V, -19.1A, 120W, D2PAK Min Qty: 1 0
  • 1 $1.6800
  • 5 $1.4900
  • 25 $1.3500
  • 100 $1.2400
  • 800 $1.1800
$1.1800 / $1.6800 RFQ
DISTI # FQB27P06TM
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 0
  • 800 $0.8300
$0.8300 Buy Now
DISTI # FQB27P06TM
Avnet Asia Trans MOSFET P-CH 60V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: FQB27P06TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days 0
  • 800 $0.8687
  • 1,600 $0.8574
  • 2,400 $0.8464
  • 4,000 $0.8357
  • 8,000 $0.8151
  • 20,000 $0.7954
  • 40,000 $0.7767
$0.7767 / $0.8687 Buy Now
DISTI # FQB27P06TM
Avnet Silica Trans MOSFET P-CH 60V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: FQB27P06TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901402714
Chip1Stop Trans MOSFET P-CH 60V 27A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant 1600
  • 800 $0.9480
  • 1,600 $0.9380
$0.9380 / $0.9480 Buy Now
DISTI # C1S226600624826
Chip1Stop Trans MOSFET P-CH 60V 27A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant 666
  • 1 $1.9387
  • 10 $1.6112
  • 25 $1.5798
  • 100 $1.2624
  • 250 $1.2498
  • 500 $0.9970
$0.9970 / $1.9387 Buy Now
DISTI # FQB27P06TM
EBV Elektronik Trans MOSFET P-CH 60V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: FQB27P06TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FQB27P06TM by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FQB27P06TM by onsemi

FQB27P06TM
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
D2PAK-3
Manufacturer Package Code
418AJ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks, 5 Days
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
560 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
27 A
Drain-source On Resistance-Max
0.07 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
120 W
Pulsed Drain Current-Max (IDM)
108 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FQB27P06TM
    onsemi
    Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, D2PAK, 800-REEL
    VS

Alternate Parts for FQB27P06TM

This table gives cross-reference parts and alternative options found for FQB27P06TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB27P06TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AUIRFR5305TRL Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 Infineon Technologies AG FQB27P06TM vs AUIRFR5305TRL
IRFR5305TRLPBF Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG FQB27P06TM vs IRFR5305TRLPBF
AUIRFR5305 Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 Infineon Technologies AG FQB27P06TM vs AUIRFR5305

Related Parts for FQB27P06TM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQB27P06TM by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQB27P06TM by onsemi

Select Manufacturer
Which Manufacturer of FQB27P06TM would you like to use for your alert(s)?
  • Please alert me when FQB27P06TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQB27P06TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQB27P06TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQB27P06TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQB27P06TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQB27P06TM by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: