-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Over-Voltage Protection Load Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1148
|
Newark | Over-Voltage Protection Load Switch/ Reel |Onsemi FPF2281BUCX-F130 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4380 | Buy Now |
DISTI #
FPF2281BUCX-F130CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 12WLCSP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2875 In Stock |
|
$0.3257 / $0.8700 | Buy Now |
DISTI #
FPF2281BUCX-F130
|
Avnet Americas | Power Switch 12-Pin WLCSP T/R - Tape and Reel (Alt: FPF2281BUCX-F130) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3492 / $0.3909 | Buy Now |
DISTI #
512-FPF2281BUCX_F130
|
Mouser Electronics | Power Switch ICs - Power Distribution Over-VTG Protection Load Switch RoHS: Compliant | 2980 |
|
$0.3150 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3180 | Buy Now |
|
Rochester Electronics | Over Voltage Load Switch RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.3230 / $0.3800 | Buy Now |
DISTI #
FPF2281BUCX-F130
|
Avnet Americas | Power Switch 12-Pin WLCSP T/R - Tape and Reel (Alt: FPF2281BUCX-F130) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3492 / $0.3909 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1651 |
|
RFQ | |
DISTI #
FPF2281BUCX-F130
|
Avnet Asia | Power Switch 12-Pin WLCSP T/R (Alt: FPF2281BUCX-F130) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.3066 / $0.3429 | Buy Now |
DISTI #
FPF2281BUCX-F130
|
Avnet Silica | Power Switch 12-Pin WLCSP T/R (Alt: FPF2281BUCX-F130) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF2281BUCX-F130
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2281BUCX-F130
onsemi
Over-Voltage Protection Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-12 | |
Manufacturer Package Code | 567QX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-06 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.828 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +1.2V | |
Width | 1.288 mm |