Filter Your Search
1 - 3 of 3 results
|
FPF2281BUCX-F130
onsemi
|
$0.4445 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 25 V | 2.5 V | 5 V | YES | R-PBGA-B12 | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 1.828 mm | 625 µm | 1.288 mm | ONSEMI | WLCSP-12 | 567QX | compliant | EAR99 | 8542.39.00.01 | 2017-11-06 | onsemi | NO | +1.2V | |||||||
|
FPF2281BUCX_F130
onsemi
|
Check for Price | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 25 V | 2.5 V | 5 V | YES | R-XBGA-B12 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 1.828 mm | 625 µm | 1.288 mm | ON SEMICONDUCTOR | VFBGA, BGA12,3X4,16 | compliant | EAR99 | 8542.39.00.01 | onsemi | YES | +1.2V | |||||||
|
FPF2281BUCX_F130
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 25 V | 2.5 V | 5 V | YES | R-XBGA-B12 | 85 °C | -40 °C | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 1.828 mm | 625 µm | 1.288 mm | FAIRCHILD SEMICONDUCTOR CORP | VFBGA, BGA12,3X4,16 | 12BALL WLCSP, 3X4 ARRAY, 0.4MM PITCH, 250UM BALL | compliant | EAR99 | 8542.39.00.01 | YES | 1.2 | CSP | 12 |