Part Details for FPBL15SL60 by Fairchild Semiconductor Corporation
Overview of FPBL15SL60 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for FPBL15SL60
FPBL15SL60 CAD Models
FPBL15SL60 Part Data Attributes
|
FPBL15SL60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPBL15SL60
Fairchild Semiconductor Corporation
AC Motor Controller, 30A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , MODULE,30LEAD,2.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-T30 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,30LEAD,2.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED |
Alternate Parts for FPBL15SL60
This table gives cross-reference parts and alternative options found for FPBL15SL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPBL15SL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSAD15SH60 | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FPBL15SL60 vs FSAD15SH60 |
FSAM15SL60 | AC Motor Controller, 30A, Hybrid, DIP-32 | Fairchild Semiconductor Corporation | FPBL15SL60 vs FSAM15SL60 |
FSAM15SH60A | Intelligent Power Module, 600V, 15A, 48-TUBE | onsemi | FPBL15SL60 vs FSAM15SH60A |
FSAM15SH60 | AC Motor Controller, 30A, Hybrid, DIP-32 | Fairchild Semiconductor Corporation | FPBL15SL60 vs FSAM15SH60 |
FSBM15SH60 | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FPBL15SL60 vs FSBM15SH60 |
FPAL15SH60 | AC Motor Controller, 30A | Fairchild Semiconductor Corporation | FPBL15SL60 vs FPAL15SH60 |
FSBM15SH60A | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FPBL15SL60 vs FSBM15SH60A |
FPAL15SM60 | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FPBL15SL60 vs FPAL15SM60 |
FPBL15SM60 | AC Motor Controller, 30A, BICMOS | Fairchild Semiconductor Corporation | FPBL15SL60 vs FPBL15SM60 |
FPAL15SL60 | AC Motor Controller, 30A | Fairchild Semiconductor Corporation | FPBL15SL60 vs FPAL15SL60 |