Part Details for FPAL15SL60 by Fairchild Semiconductor Corporation
Overview of FPAL15SL60 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for FPAL15SL60
FPAL15SL60 CAD Models
FPAL15SL60 Part Data Attributes:
|
FPAL15SL60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPAL15SL60
Fairchild Semiconductor Corporation
AC Motor Controller, 30A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , MODULE,30LEAD,2.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-T30 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,30LEAD,2.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED |
Alternate Parts for FPAL15SL60
This table gives cross-reference parts and alternative options found for FPAL15SL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPAL15SL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSAM15SH60A | Intelligent Power Module, 600V, 15A, 48-TUBE | onsemi | FPAL15SL60 vs FSAM15SH60A |
FPBL15SL60 | AC Motor Controller, 30A | Fairchild Semiconductor Corporation | FPAL15SL60 vs FPBL15SL60 |
FSBM15SH60A | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FPAL15SL60 vs FSBM15SH60A |
FPBL15SH60 | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FPAL15SL60 vs FPBL15SH60 |
FSBM15SM60A | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FPAL15SL60 vs FSBM15SM60A |
FPAL15SM60 | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FPAL15SL60 vs FPAL15SM60 |
FSAM15SH60 | AC Motor Controller, 30A, Hybrid, DIP-32 | Fairchild Semiconductor Corporation | FPAL15SL60 vs FSAM15SH60 |
FPAL15SH60 | AC Motor Controller, 30A | Fairchild Semiconductor Corporation | FPAL15SL60 vs FPAL15SH60 |
FSBM15SH60 | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FPAL15SL60 vs FSBM15SH60 |
FSAM15SM60A | AC Motor Controller, 30A, Hybrid, | Fairchild Semiconductor Corporation | FPAL15SL60 vs FSAM15SM60A |