Part Details for FSBM15SH60A by Fairchild Semiconductor Corporation
Overview of FSBM15SH60A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSBM15SH60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSBM15SH60A-ND
|
DigiKey | AC MOTOR CONTROLLER, 30A, HYBRID Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$20.1100 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 30A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 119 |
|
$17.2600 / $20.3100 | Buy Now |
Part Details for FSBM15SH60A
FSBM15SH60A CAD Models
FSBM15SH60A Part Data Attributes
|
FSBM15SH60A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBM15SH60A
Fairchild Semiconductor Corporation
AC Motor Controller, 30A, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | Module-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,32LEAD,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FSBM15SH60A
This table gives cross-reference parts and alternative options found for FSBM15SH60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSBM15SH60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSAM15SH60A | Intelligent Power Module, 600V, 15A, 48-TUBE | onsemi | FSBM15SH60A vs FSAM15SH60A |
FSBM15SH60 | AC Motor Controller, 30A, Hybrid | Fairchild Semiconductor Corporation | FSBM15SH60A vs FSBM15SH60 |
FSAM15SH60 | AC Motor Controller, 30A, Hybrid, DIP-32 | Fairchild Semiconductor Corporation | FSBM15SH60A vs FSAM15SH60 |