Part Details for FP401 by TE Connectivity
Overview of FP401 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP401
FP401 CAD Models
FP401 Part Data Attributes
|
FP401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FP401
TE Connectivity
24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FLATPAQ; RELIABLE CROWN BAND | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FP401
This table gives cross-reference parts and alternative options found for FP401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50294-324H | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | FP401 vs 50294-324H |
50645-2008EALF | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | FP401 vs 50645-2008EALF |
50645-1008FA | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | FP401 vs 50645-1008FA |
50294-124FC | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | FP401 vs 50294-124FC |
50930-3008H | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | FP401 vs 50930-3008H |
50294-524EA | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FP401 vs 50294-524EA |
50868-1008F | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | FP401 vs 50868-1008F |
50868-5008E | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | FP401 vs 50868-5008E |
90002-18E | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | FP401 vs 90002-18E |
50645-2008EB | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | FP401 vs 50645-2008EB |