There are no models available for this part yet.
Overview of 50868-1008F by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1008F1-AN1-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1008F1-AA2-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
10150868-101LF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 6 Column, 90-Position, 2.0mm, , Right Angle Header, Press-Fit |
CAD Models for 50868-1008F by Amphenol Communications Solutions
Part Data Attributes for 50868-1008F by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50868-1008F
This table gives cross-reference parts and alternative options found for 50868-1008F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50868-1008F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-02-G-T-590 | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 50868-1008F vs ESQT-108-02-G-T-590 |
90002-38F | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50868-1008F vs 90002-38F |
50294-324HA | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50868-1008F vs 50294-324HA |
50930-5008H | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50868-1008F vs 50930-5008H |
ESQT-108-02-G-T-375 | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 50868-1008F vs ESQT-108-02-G-T-375 |
50001-124E | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50868-1008F vs 50001-124E |
50001-324F | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50868-1008F vs 50001-324F |
50294-124FB | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 50868-1008F vs 50294-124FB |
50930-5008H | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50868-1008F vs 50930-5008H |
50868-3008F | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 50868-1008F vs 50868-3008F |