Datasheets
50645-2008EALF by:

Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE

Part Details for 50645-2008EALF by Amphenol Communications Solutions

Overview of 50645-2008EALF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Available Datasheets

Part # Manufacturer Description Datasheet
50645-1180EBLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Press Fit, 3 Row, 180 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch
50645-1180ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, 3 Row, 0 Guide Pin, Solder-less Press-Fit, 180 Positions, 2.54mm (0.100in) Pitch
50645-2150EBLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Press Fit, 3 Row, 150 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch

Part Details for 50645-2008EALF

50645-2008EALF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

50645-2008EALF Part Data Attributes

50645-2008EALF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
50645-2008EALF Amphenol Communications Solutions Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Termination TIN
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type PRESS FIT
Total Number of Contacts 24
UL Flammability Code 94V-0

Alternate Parts for 50645-2008EALF

This table gives cross-reference parts and alternative options found for 50645-2008EALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50645-2008EALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50645-2008EA Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions 50645-2008EALF vs 50645-2008EA
50645-2008EALF Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi 50645-2008EALF vs 50645-2008EALF
Part Number Description Manufacturer Compare
ESQT-108-02-G-T-590 Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Samtec Inc 50645-2008EALF vs ESQT-108-02-G-T-590
90002-38F Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 50645-2008EALF vs 90002-38F
50294-324HA Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 50645-2008EALF vs 50294-324HA
50930-5008H Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 50645-2008EALF vs 50930-5008H
ESQT-108-02-G-T-375 Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Samtec Inc 50645-2008EALF vs ESQT-108-02-G-T-375
50001-124E Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 50645-2008EALF vs 50001-124E
50001-324F Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 50645-2008EALF vs 50001-324F
50294-124FB Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 50645-2008EALF vs 50294-124FB
50930-5008H Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 50645-2008EALF vs 50930-5008H
50868-3008F Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 50645-2008EALF vs 50868-3008F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50645-2008EALF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50645-2008EALF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 50645-2008EALF would you like to use for your alert(s)?
  • Please alert me when 50645-2008EALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50645-2008EALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50645-2008EALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50645-2008EALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50645-2008EALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50645-2008EALF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: