Part Details for FMS7951KWC by Fairchild Semiconductor Corporation
Overview of FMS7951KWC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FMS7951KWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FMS7951KWC-ND
|
DigiKey | IC CLOCK MULTIPLIER 32LQFP Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2649 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 9 True Output(s), PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2649 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for FMS7951KWC
FMS7951KWC CAD Models
FMS7951KWC Part Data Attributes
|
FMS7951KWC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS7951KWC
Fairchild Semiconductor Corporation
PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.04 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 175 MHz |
Alternate Parts for FMS7951KWC
This table gives cross-reference parts and alternative options found for FMS7951KWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS7951KWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS7951KWCX | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, LQFP-32 | Fairchild Semiconductor Corporation | FMS7951KWC vs FMS7951KWCX |