Part Details for ICS87951AYIT by Spectrum Microwave
Overview of ICS87951AYIT by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS87951AYIT
ICS87951AYIT CAD Models
ICS87951AYIT Part Data Attributes
|
ICS87951AYIT
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
ICS87951AYIT
Spectrum Microwave
PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 X 1.40 MM, MS-026, LQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 87951 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
fmax-Min | 25 MHz |
Alternate Parts for ICS87951AYIT
This table gives cross-reference parts and alternative options found for ICS87951AYIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS87951AYIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS87951AYILFT | PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 X 1.40 MM, MS-026, LQFP-32 | Spectrum Microwave | ICS87951AYIT vs ICS87951AYILFT |
87951AYILFT | TQFP-32, Reel | Integrated Device Technology Inc | ICS87951AYIT vs 87951AYILFT |
ICS87951AYI | PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 X 1.40 MM, MS-026, LQFP-32 | Spectrum Microwave | ICS87951AYIT vs ICS87951AYI |
ICS87951AYIT | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS87951AYIT vs ICS87951AYIT |
ICS87951AY-T | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS87951AYIT vs ICS87951AY-T |
ICS87951AYILF | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS87951AYIT vs ICS87951AYILF |
ICS87951AYILFT | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS87951AYIT vs ICS87951AYILFT |
87951AYI | PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | ICS87951AYIT vs 87951AYI |
87951AYIT | PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | ICS87951AYIT vs 87951AYIT |
ICS87951AYLF | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS87951AYIT vs ICS87951AYLF |