Part Details for 87951AYI by Integrated Device Technology Inc
Overview of 87951AYI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87951AYI
87951AYI CAD Models
87951AYI Part Data Attributes
|
87951AYI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
87951AYI
Integrated Device Technology Inc
PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 87951 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
fmax-Min | 180 MHz |
Alternate Parts for 87951AYI
This table gives cross-reference parts and alternative options found for 87951AYI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87951AYI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS87951AYILFT | PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 X 1.40 MM, MS-026, LQFP-32 | Spectrum Microwave | 87951AYI vs ICS87951AYILFT |
87951AYILFT | TQFP-32, Reel | Integrated Device Technology Inc | 87951AYI vs 87951AYILFT |
ICS87951AYI | PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 X 1.40 MM, MS-026, LQFP-32 | Spectrum Microwave | 87951AYI vs ICS87951AYI |
ICS87951AYIT | PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 X 1.40 MM, MS-026, LQFP-32 | Spectrum Microwave | 87951AYI vs ICS87951AYIT |
ICS87951AYIT | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 87951AYI vs ICS87951AYIT |
ICS87951AY-T | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 87951AYI vs ICS87951AY-T |
ICS87951AYILF | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 87951AYI vs ICS87951AYILF |
ICS87951AYILFT | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 87951AYI vs ICS87951AYILFT |
87951AYIT | PLL Based Clock Driver, 87951 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 87951AYI vs 87951AYIT |
ICS87951AYLF | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 87951AYI vs ICS87951AYLF |