There are no models available for this part yet.
Overview of FM340AF-HF-W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for FM340AF-HF-W by Rectron Semiconductor
Part Data Attributes for FM340AF-HF-W by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
SMAF, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
METALLURGICAL BONDED
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
500 µA
|
Reverse Test Voltage
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for FM340AF-HF-W
This table gives cross-reference parts and alternative options found for FM340AF-HF-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM340AF-HF-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB3040L | Rectifier Diode, | Lite-On Semiconductor Corporation | FM340AF-HF-W vs FB3040L |
1N5822 | Diode Schottky 40V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | FM340AF-HF-W vs 1N5822 |
SK34C | Rectifier Diode, | MERITEK Electronics Corporation | FM340AF-HF-W vs SK34C |
SL34A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM340AF-HF-W vs SL34A |
BX34-AU_R2_000A1 | Rectifier Diode, | PanJit Semiconductor | FM340AF-HF-W vs BX34-AU_R2_000A1 |
B340BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | FM340AF-HF-W vs B340BE-13 |
SS34LHRF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM340AF-HF-W vs SS34LHRF |
SL34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | FM340AF-HF-W vs SL34 |
SS34LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | FM340AF-HF-W vs SS34LWH |
SS34C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | FM340AF-HF-W vs SS34C |