Part Details for SK34C by MERITEK Electronics Corporation
Overview of SK34C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK34C
SK34C CAD Models
SK34C Part Data Attributes
|
SK34C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SK34C
MERITEK Electronics Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK34C
This table gives cross-reference parts and alternative options found for SK34C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK34C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB34AFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | SK34C vs SB34AFC_R1_00001 |
SS34BF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK34C vs SS34BF-HF |
B340AE-13 | Diodes Incorporated | $0.1401 | Rectifier Diode, | SK34C vs B340AE-13 |
FM340F-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SK34C vs FM340F-T |
SS34A | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | SK34C vs SS34A |
FM5822L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SK34C vs FM5822L-T |
1C5822AG | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SK34C vs 1C5822AG |
SS34A | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SK34C vs SS34A |
B340AF-13 | Diodes Incorporated | $0.1345 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF, 2 PIN | SK34C vs B340AF-13 |
SS34L | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | SK34C vs SS34L |