Part Details for FB3040L by Lite-On Semiconductor Corporation
Overview of FB3040L by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FB3040L
FB3040L CAD Models
FB3040L Part Data Attributes
|
FB3040L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FB3040L
Lite-On Semiconductor Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FB3040L
This table gives cross-reference parts and alternative options found for FB3040L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB3040L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5822 | Diode Schottky 40V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | FB3040L vs 1N5822 |
SK34C | Rectifier Diode, | MERITEK Electronics Corporation | FB3040L vs SK34C |
SL34A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FB3040L vs SL34A |
BX34-AU_R2_000A1 | Rectifier Diode, | PanJit Semiconductor | FB3040L vs BX34-AU_R2_000A1 |
B340BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | FB3040L vs B340BE-13 |
SS34LHRF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FB3040L vs SS34LHRF |
SL34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | FB3040L vs SL34 |
SS34LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | FB3040L vs SS34LWH |
SS34C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | FB3040L vs SS34C |
SL34B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FB3040L vs SL34B |