Part Details for FM25CL64-GA by Ramtron International Corporation
Overview of FM25CL64-GA by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Telecommunications
Part Details for FM25CL64-GA
FM25CL64-GA CAD Models
FM25CL64-GA Part Data Attributes:
|
FM25CL64-GA
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM25CL64-GA
Ramtron International Corporation
Memory Circuit, 8KX8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE; UNLIMITED READ/WRITE CYCLES | |
Clock Frequency-Max (fCLK) | 16 MHz | |
Data Retention Time-Min | 17 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | FRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for FM25CL64-GA
This table gives cross-reference parts and alternative options found for FM25CL64-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM25CL64-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM25CL64-STR | Memory Circuit, 8KX8, CMOS, PDSO8, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25CL64-GA vs FM25CL64-STR |