Part Details for FM25640-STR by Ramtron International Corporation
Overview of FM25640-STR by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Part Details for FM25640-STR
FM25640-STR CAD Models
FM25640-STR Part Data Attributes
|
FM25640-STR
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM25640-STR
Ramtron International Corporation
Memory Circuit, 8KX8, CMOS, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 45 | |
Endurance | 1000000000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | FRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for FM25640-STR
This table gives cross-reference parts and alternative options found for FM25640-STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM25640-STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM25640-GA | Memory Circuit, 8KX8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25640-STR vs FM25640-GA |
FM24C64C-G | Memory Circuit, 8KX8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25640-STR vs FM24C64C-G |
MB85RS64APNF-G-JNE1 | Memory Circuit, 8KX8, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-8 | FUJITSU Limited | FM25640-STR vs MB85RS64APNF-G-JNE1 |
MB85RS64A | Memory Circuit, 8KX8, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Limited | FM25640-STR vs MB85RS64A |
MB85RS64APNF-G-JNERE1 | Memory Circuit, 8KX8, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-8 | FUJITSU Limited | FM25640-STR vs MB85RS64APNF-G-JNERE1 |
FM24C64C-GTR | Memory Circuit, 8KX8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25640-STR vs FM24C64C-GTR |
CY15B064J-SXA | Memory Circuit, | Cypress Semiconductor | FM25640-STR vs CY15B064J-SXA |
FM25CL64-S | Memory IC, | Ramtron International Corporation | FM25640-STR vs FM25CL64-S |
FM25040A-GA | Memory Circuit, 512X8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25640-STR vs FM25040A-GA |
FM25040A-S | Memory Circuit, 512X8, CMOS, PDSO8, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25640-STR vs FM25040A-S |