Part Details for FM25040A-GA by Ramtron International Corporation
Overview of FM25040A-GA by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM25040A-GA
FM25040A-GA CAD Models
FM25040A-GA Part Data Attributes
|
FM25040A-GA
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM25040A-GA
Ramtron International Corporation
Memory Circuit, 512X8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | |
Clock Frequency-Max (fCLK) | 14 MHz | |
Data Retention Time-Min | 17 | |
Endurance | 1000000000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | FRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for FM25040A-GA
This table gives cross-reference parts and alternative options found for FM25040A-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM25040A-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB85RS64APNF-G-JNERE1 | Memory Circuit, 8KX8, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | FM25040A-GA vs MB85RS64APNF-G-JNERE1 |
CY15B064J-SXA | Memory Circuit, | Cypress Semiconductor | FM25040A-GA vs CY15B064J-SXA |
FM24C64C-GTR | Memory Circuit, 8KX8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25040A-GA vs FM24C64C-GTR |
FM24C64-S | Memory IC, | Ramtron International Corporation | FM25040A-GA vs FM24C64-S |
FM25640C-GTR | Memory Circuit, 8KX8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25040A-GA vs FM25640C-GTR |
FM25040A-S | Memory Circuit, 512X8, CMOS, PDSO8, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25040A-GA vs FM25040A-S |
MB85RS64A | Memory Circuit, 8KX8, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Limited | FM25040A-GA vs MB85RS64A |
FM24C64C-G | Memory Circuit, 8KX8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25040A-GA vs FM24C64C-G |
FM24CL64-STR | Memory Circuit, 8KX8, CMOS, PDSO8, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25040A-GA vs FM24CL64-STR |
FM25CL64-GA | Memory Circuit, 8KX8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | FM25040A-GA vs FM25CL64-GA |