-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
88 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4446
|
Newark | Socket, 1.27Mm, Smt, 88 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:88Contacts, Connector Mounting:Surface Mount, Product Range:Fle Series, Gender:Receptacle Rohs Compliant: Yes |Samtec FLE-144-01-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $13.1000 | Buy Now |
DISTI #
3937-FLE-144-01-G-DV-ND
|
DigiKey | CONN RCPT 88POS 0.05 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$14.1091 / $22.7100 | Buy Now |
DISTI #
SAM1226-44-ND
|
DigiKey | CONN RCPT 88POS 0.05 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7647 / $16.5000 | Buy Now |
DISTI #
FLE-144-01-G-DV
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 88 Contacts, Surface Mount, FLE - Rail/Tube (Alt: FLE-144-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 169 Factory Stock |
|
$7.7600 / $12.4900 | Buy Now |
DISTI #
200-FLE14401GDV
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant | 0 |
|
$3.1700 / $12.4900 | Order Now |
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$5.2700 / $12.6600 | Buy Now |
|
Powell Electronics | Cost Effective Surface Mount Socket, 0.0 Min Qty: 1 | 112 |
|
$7.7600 / $12.4900 | Buy Now |
DISTI #
000000000002209709
|
Sager | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 1 | 169 |
|
$6.8500 / $12.4900 | Buy Now |
|
Master Electronics | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$5.2700 / $12.6600 | Buy Now |
DISTI #
5cd8e6c3cd7c1c4c38367f4b
|
Samtec | Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 169 |
|
$3.1700 / $12.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-144-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-144-01-G-DV
Samtec Inc
88 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.98 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 88 | |
Withdrawl Force-Min | 0.98 N |
This table gives cross-reference parts and alternative options found for FLE-144-01-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-144-01-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLE-144-01-G-DV-K | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | FLE-144-01-G-DV vs FLE-144-01-G-DV-K |
G809A2088120LF | Board Connector | Amphenol Corporation | FLE-144-01-G-DV vs G809A2088120LF |
G809A2088320EU | Board Connector | Amphenol Corporation | FLE-144-01-G-DV vs G809A2088320EU |
FLE-144-01-G-DV-P-TR | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | FLE-144-01-G-DV vs FLE-144-01-G-DV-P-TR |
G809A2088320LF | Board Connector | Amphenol Corporation | FLE-144-01-G-DV vs G809A2088320LF |
FLE-144-01-H-DV | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | FLE-144-01-G-DV vs FLE-144-01-H-DV |
G809A2088120EU | Board Connector | Amphenol Corporation | FLE-144-01-G-DV vs G809A2088120EU |
G809A2088220 | Board Connector | Amphenol Corporation | FLE-144-01-G-DV vs G809A2088220 |
FLE-144-01-G-DV-K-TR | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | FLE-144-01-G-DV vs FLE-144-01-G-DV-K-TR |
FLE-144-01-G-DV-P | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | FLE-144-01-G-DV vs FLE-144-01-G-DV-P |