FLE-144-01-G-DV-P-TR
Samtec Inc
Description: Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug

Overview of FLE-144-01-G-DV-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FLE-144-01-G-DV-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FLE-144-01-G-DV-P-
Avnet Americas Conn Socket Strip RCP 88 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-144-01-G-DV-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 4 $7.8900
  • 25 $7.5000
  • 100 $7.1200
  • 500 $6.7700
  • 1,000 $6.4300
  • 5,000 $5.6200
  • 10,000 $5.2700
$5.2700 / $7.8900 Buy Now
DISTI # 000000000005105880
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 4 $7.8900
  • 25 $7.5000
  • 100 $7.1200
  • 500 $6.7700
  • 1,000 $6.4300
  • 5,000 $5.6200
  • 10,000 $5.2700
$5.2700 / $7.8900 Buy Now

CAD Models for FLE-144-01-G-DV-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FLE-144-01-G-DV-P-TR by Samtec Inc

FLE-144-01-G-DV-P-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.131 inch
Body Depth
0.179 inch
Body Length
2.205 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
0.98 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
2.9 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
88
Withdrawl Force-Min
0.98 N
Want to compare parts?
  1. FLE-144-01-G-DV-P-TR
    Samtec Inc
    Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
    VS

Alternate Parts for FLE-144-01-G-DV-P-TR

This table gives cross-reference parts and alternative options found for FLE-144-01-G-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-144-01-G-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FLE-144-01-G-DV-K Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT Samtec Inc FLE-144-01-G-DV-P-TR vs FLE-144-01-G-DV-K
G809A2088120LF Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088120LF
G809A2088320EU Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088320EU
G809A2088320LF Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088320LF
FLE-144-01-H-DV Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc FLE-144-01-G-DV-P-TR vs FLE-144-01-H-DV
G809A2088120EU Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088120EU
G809A2088220 Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088220
FLE-144-01-G-DV-K-TR Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Samtec Inc FLE-144-01-G-DV-P-TR vs FLE-144-01-G-DV-K-TR
FLE-144-01-G-DV-P Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT Samtec Inc FLE-144-01-G-DV-P-TR vs FLE-144-01-G-DV-P
FLE-144-01-G-DV-TR Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT Samtec Inc FLE-144-01-G-DV-P-TR vs FLE-144-01-G-DV-TR
Part Number Description Manufacturer Compare
G809A2088121 Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088121
G809A2088220EU Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088220EU
G809A2088221T Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088221T
G809A2088221 Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088221
G809A2088120 Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088120
G809A2088321EU Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088321EU
G809A2088321LF Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088321LF
G809A2088321TEU Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088321TEU
G809A208832 Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A208832
G809A2088220TEU Board Connector Amphenol Corporation FLE-144-01-G-DV-P-TR vs G809A2088220TEU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLE-144-01-G-DV-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLE-144-01-G-DV-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of FLE-144-01-G-DV-P-TR would you like to use for your alert(s)?
  • Please alert me when FLE-144-01-G-DV-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLE-144-01-G-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLE-144-01-G-DV-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLE-144-01-G-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLE-144-01-G-DV-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLE-144-01-G-DV-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: