-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLE-144-01-G-DV-K
|
Avnet Americas | Conn Socket Strip RCP 88 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: FLE-144-01-G-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$5.5400 / $11.7000 | Buy Now |
DISTI #
000000000005105878
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$5.5400 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-144-01-G-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-144-01-G-DV-K
Samtec Inc
Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 2.31 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 88 |
This table gives cross-reference parts and alternative options found for FLE-144-01-G-DV-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-144-01-G-DV-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2088120LF | Board Connector | Amphenol Corporation | FLE-144-01-G-DV-K vs G809A2088120LF |
G809A2088320EU | Board Connector | Amphenol Corporation | FLE-144-01-G-DV-K vs G809A2088320EU |
FLE-144-01-G-DV-P-TR | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | FLE-144-01-G-DV-K vs FLE-144-01-G-DV-P-TR |
G809A2088320LF | Board Connector | Amphenol Corporation | FLE-144-01-G-DV-K vs G809A2088320LF |
FLE-144-01-H-DV | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | FLE-144-01-G-DV-K vs FLE-144-01-H-DV |
G809A2088120EU | Board Connector | Amphenol Corporation | FLE-144-01-G-DV-K vs G809A2088120EU |
G809A2088220 | Board Connector | Amphenol Corporation | FLE-144-01-G-DV-K vs G809A2088220 |
FLE-144-01-G-DV-K-TR | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | FLE-144-01-G-DV-K vs FLE-144-01-G-DV-K-TR |
FLE-144-01-G-DV-P | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | FLE-144-01-G-DV-K vs FLE-144-01-G-DV-P |
FLE-144-01-G-DV-TR | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | FLE-144-01-G-DV-K vs FLE-144-01-G-DV-TR |