There are no models available for this part yet.
Overview of FK16C0G2A682J by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FK16C0G2A682J by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
810-FK16C0G2A682J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG14C0G2A822JNT6 RoHS: Compliant | 0 |
|
Order Now |
CAD Models for FK16C0G2A682J by TDK Corporation
Part Data Attributes for FK16C0G2A682J by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Alternate Parts for FK16C0G2A682J
This table gives cross-reference parts and alternative options found for FK16C0G2A682J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK16C0G2A682J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062C682J1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FK16C0G2A682J vs C062C682J1G5CA7200 |
VK21BA682JB | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | FK16C0G2A682J vs VK21BA682JB |
VK30BA682JBRN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | FK16C0G2A682J vs VK30BA682JBRN023 |
LCBNPOITR682J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | FK16C0G2A682J vs LCBNPOITR682J |
VK30BA682JBN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | FK16C0G2A682J vs VK30BA682JBN023 |
RPE123C0G682J100VA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | FK16C0G2A682J vs RPE123C0G682J100VA |
CC07CG682JA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FK16C0G2A682J vs CC07CG682JA |
TCE13LCG6800PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | FK16C0G2A682J vs TCE13LCG6800PF5%100V |
VK30BA682JBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | FK16C0G2A682J vs VK30BA682JBF002 |
VK30BA682JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | FK16C0G2A682J vs VK30BA682JBR |