Part Details for TCE13LCG6800PF5%100V by EXXELIA Group
Overview of TCE13LCG6800PF5%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
LT3748MPMS#TRPBF | Analog Devices | 100V Iso Fly Cntr |
Part Details for TCE13LCG6800PF5%100V
TCE13LCG6800PF5%100V CAD Models
TCE13LCG6800PF5%100V Part Data Attributes
|
TCE13LCG6800PF5%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE13LCG6800PF5%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for TCE13LCG6800PF5%100V
This table gives cross-reference parts and alternative options found for TCE13LCG6800PF5%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13LCG6800PF5%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062C682J1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TCE13LCG6800PF5%100V vs C062C682J1G5CA7200 |
FK16C0G2A682J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | TCE13LCG6800PF5%100V vs FK16C0G2A682J |
VK21BA682JB | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | TCE13LCG6800PF5%100V vs VK21BA682JB |
VK30BA682JBRN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | TCE13LCG6800PF5%100V vs VK30BA682JBRN023 |
LCBNPOITR682J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | TCE13LCG6800PF5%100V vs LCBNPOITR682J |
VK30BA682JBN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | TCE13LCG6800PF5%100V vs VK30BA682JBN023 |
RPE123C0G682J100VA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TCE13LCG6800PF5%100V vs RPE123C0G682J100VA |
CC07CG682JA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TCE13LCG6800PF5%100V vs CC07CG682JA |
VK30BA682JBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | TCE13LCG6800PF5%100V vs VK30BA682JBF002 |
VK30BA682JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | TCE13LCG6800PF5%100V vs VK30BA682JBR |