VK21BA682JB
Charcroft Electronics Ltd
Description: CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of VK21BA682JB by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for VK21BA682JB by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK21BA682JB by Charcroft Electronics Ltd

VK21BA682JB
Charcroft Electronics Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. VK21BA682JB
    Charcroft Electronics Ltd
    CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for VK21BA682JB

This table gives cross-reference parts and alternative options found for VK21BA682JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK21BA682JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C062C682J1G5CA7200 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation VK21BA682JB vs C062C682J1G5CA7200
FK16C0G2A682J Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT TDK Corporation VK21BA682JB vs FK16C0G2A682J
VK30BA682JBRN023 CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd VK21BA682JB vs VK30BA682JBRN023
LCBNPOITR682J CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc VK21BA682JB vs LCBNPOITR682J
VK30BA682JBN023 CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK21BA682JB vs VK30BA682JBN023
RPE123C0G682J100VA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd VK21BA682JB vs RPE123C0G682J100VA
CC07CG682JA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation VK21BA682JB vs CC07CG682JA
TCE13LCG6800PF5%100V Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED EXXELIA Group VK21BA682JB vs TCE13LCG6800PF5%100V
VK30BA682JBF002 CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK21BA682JB vs VK30BA682JBF002
VK30BA682JBR CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd VK21BA682JB vs VK30BA682JBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK21BA682JB by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK21BA682JB by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of VK21BA682JB would you like to use for your alert(s)?
  • Please alert me when VK21BA682JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK21BA682JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK21BA682JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK21BA682JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK21BA682JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK21BA682JB by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: