Part Details for FIN12ACMLX by Fairchild Semiconductor Corporation
Overview of FIN12ACMLX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN12ACMLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 237208 |
|
$1.2500 / $1.4700 | Buy Now |
|
ComSIT USA | MICRO SERDES LOW-VOLTAGE 12-BIT BI-DIRECTIONAL SERIALIZER/DESERIALIZER WITH MULTIPLE FREQUENCY RANGE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC32 RoHS: Compliant | Europe - 5105 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 3706 |
|
RFQ |
Part Details for FIN12ACMLX
FIN12ACMLX CAD Models
FIN12ACMLX Part Data Attributes:
|
FIN12ACMLX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN12ACMLX
Fairchild Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC32, 5 X 5 MM, LEAD FREE, MO-220WHHD-4, MLP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220WHHD-4, MLP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNIDIRECTIONAL MODE CONFIGURABLE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.775 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for FIN12ACMLX
This table gives cross-reference parts and alternative options found for FIN12ACMLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN12ACMLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN12ACMLX | LINE TRANSCEIVER, PQCC32, 5 X 5 MM, LEAD FREE, MO-220WHHD-4, MLP-32 | Rochester Electronics LLC | FIN12ACMLX vs FIN12ACMLX |