Filter Your Search
1 - 2 of 2 results
|
FIN12ACMLX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.775 V | 1.8 V | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | UNIDIRECTIONAL MODE CONFIGURABLE | YES | GENERAL PURPOSE | 1 | 3.3 V | 2.5 V | 3.6 V | 1.65 V | YES | OTHER | S-PQCC-N32 | 3 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, LEAD FREE, MO-220WHHD-4, MLP-32 | 32 | unknown | ||||||
|
FIN12ACMLX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.775 V | 1.8 V | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | UNIDIRECTIONAL MODE CONFIGURABLE | YES | GENERAL PURPOSE | 1 | 3.3 V | 2.5 V | 3.6 V | 1.65 V | YES | OTHER | S-PQCC-N32 | Not Qualified | 3 | 70 °C | -30 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | 5 X 5 MM, LEAD FREE, MO-220WHHD-4, MLP-32 | 32 | compliant | EAR99 | 8542.39.00.01 |