Part Details for FFSD-07-S-04.23-01-N-RN1 by Samtec Inc
Overview of FFSD-07-S-04.23-01-N-RN1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-07-S-04.23-01-N-RN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2010
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-07-S-04.23-01-N-RN1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $8.7700 | Buy Now |
DISTI #
FFSD-07-S-04.23-01-N-RN1-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7500 | Buy Now |
DISTI #
FFSD-07-S-04.23-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 14 Ways, 4.23 ", 107.4 mm, 1.27 mm, Tiger Eye FFSD - Bulk (Alt: FFSD-07-S-04.23-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $6.6900 | Buy Now |
DISTI #
200-FFSD07S04231NRN1
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$3.1800 / $6.6900 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$3.3900 / $8.4300 | Buy Now |
DISTI #
000000000005197838
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$3.9000 / $6.6900 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$3.3900 / $8.4300 | Buy Now |
DISTI #
5cd8e603cd7c1c4c38357cb5
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$2.4510 / $6.6950 | Buy Now |
Part Details for FFSD-07-S-04.23-01-N-RN1
FFSD-07-S-04.23-01-N-RN1 CAD Models
FFSD-07-S-04.23-01-N-RN1 Part Data Attributes
|
FFSD-07-S-04.23-01-N-RN1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-07-S-04.23-01-N-RN1
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FFSD-07-S-04.23-01-N-RN1
This table gives cross-reference parts and alternative options found for FFSD-07-S-04.23-01-N-RN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-07-S-04.23-01-N-RN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71247-0803 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-07-S-04.23-01-N-RN1 vs 71247-0803 |
93698-014L | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | FFSD-07-S-04.23-01-N-RN1 vs 93698-014L |
1182V14J1R | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | FFSD-07-S-04.23-01-N-RN1 vs 1182V14J1R |
FFSD-07-S-22.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | FFSD-07-S-04.23-01-N-RN1 vs FFSD-07-S-22.00-01-N |
5-188680-3 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | FFSD-07-S-04.23-01-N-RN1 vs 5-188680-3 |
FFSD-07-S-02.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | FFSD-07-S-04.23-01-N-RN1 vs FFSD-07-S-02.00-01-N |
86456-514 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | FFSD-07-S-04.23-01-N-RN1 vs 86456-514 |
1760080219014-12 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS AND REACH COMPLIANT | Ratioplast Electronics | FFSD-07-S-04.23-01-N-RN1 vs 1760080219014-12 |
91802-114CR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | FFSD-07-S-04.23-01-N-RN1 vs 91802-114CR |
AF2D-P-14-G | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | FFSD-07-S-04.23-01-N-RN1 vs AF2D-P-14-G |