Part Details for 1182V14J1R by Nexus Components GmbH
Overview of 1182V14J1R by Nexus Components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1182V14J1R
1182V14J1R CAD Models
1182V14J1R Part Data Attributes
|
1182V14J1R
Nexus Components GmbH
Buy Now
Datasheet
|
Compare Parts:
1182V14J1R
Nexus Components GmbH
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEXUS COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1182V14J1R
This table gives cross-reference parts and alternative options found for 1182V14J1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1182V14J1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71247-0803 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 1182V14J1R vs 71247-0803 |
93698-014L | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 1182V14J1R vs 93698-014L |
FFSD-07-S-22.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 1182V14J1R vs FFSD-07-S-22.00-01-N |
5-188680-3 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 1182V14J1R vs 5-188680-3 |
FFSD-07-S-02.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 1182V14J1R vs FFSD-07-S-02.00-01-N |
86456-514 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 1182V14J1R vs 86456-514 |
1760080219014-12 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS AND REACH COMPLIANT | Ratioplast Electronics | 1182V14J1R vs 1760080219014-12 |
91802-114CR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 1182V14J1R vs 91802-114CR |
AF2D-P-14-G | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 1182V14J1R vs AF2D-P-14-G |
M22-6240746 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Harwin | 1182V14J1R vs M22-6240746 |