Part Details for 71247-0803 by Molex
Overview of 71247-0803 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-332MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | |
XAL8080-332MED | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | |
XAL8080-332 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f |
Part Details for 71247-0803
71247-0803 CAD Models
71247-0803 Part Data Attributes
|
71247-0803
Molex
Buy Now
Datasheet
|
Compare Parts:
71247-0803
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MX-50 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71247-0803
This table gives cross-reference parts and alternative options found for 71247-0803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71247-0803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93698-014L | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71247-0803 vs 93698-014L |
1182V14J1R | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | 71247-0803 vs 1182V14J1R |
FFSD-07-S-22.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 71247-0803 vs FFSD-07-S-22.00-01-N |
5-188680-3 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 71247-0803 vs 5-188680-3 |
FFSD-07-S-02.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 71247-0803 vs FFSD-07-S-02.00-01-N |
86456-514 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71247-0803 vs 86456-514 |
1760080219014-12 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS AND REACH COMPLIANT | Ratioplast Electronics | 71247-0803 vs 1760080219014-12 |
91802-114CR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 71247-0803 vs 91802-114CR |
AF2D-P-14-G | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 71247-0803 vs AF2D-P-14-G |
M22-6240746 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Harwin | 71247-0803 vs M22-6240746 |