-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V N-Channel PowerTrench® MOSFET 34A, 32mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1354
|
Newark | Mosfet, N-Ch, 100V, 34A, To-252-3, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:34A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi FDD3670 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1558 |
|
$1.3700 / $2.1400 | Buy Now |
DISTI #
27AC5671
|
Newark | Dpak To252 Single Nch Rohs Compliant: Yes |Onsemi FDD3670 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
58K1433
|
Newark | N Channel Mosfet, 100V, 34A, To-252, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:34A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:83W Rohs Compliant: Yes |Onsemi FDD3670 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
FDD3670CT-ND
|
DigiKey | MOSFET N-CH 100V 34A TO252 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2462 In Stock |
|
$1.1302 / $2.6000 | Buy Now |
DISTI #
FDD3670
|
Avnet Americas | Trans MOSFET N-CH 100V 34A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD3670) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0840 / $1.2938 | Buy Now |
DISTI #
FDD3670
|
Avnet Americas | Trans MOSFET N-CH 100V 34A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD3670) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0840 / $1.2938 | Buy Now |
DISTI #
FDD3670
|
Avnet Americas | Trans MOSFET N-CH 100V 34A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD3670) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDD3670
|
Avnet Americas | Trans MOSFET N-CH 100V 34A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD3670) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0840 / $1.2938 | Buy Now |
DISTI #
512-FDD3670
|
Mouser Electronics | MOSFET 100V NCh PowerTrench RoHS: Compliant | 12396 |
|
$1.0600 / $1.6300 | Buy Now |
|
Future Electronics | N-Channel 100 V 32 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD3670
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD3670
onsemi
100V N-Channel PowerTrench® MOSFET 34A, 32mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD3670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD3670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD3670 | 34A, 100V, 0.032ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | FDD3670 vs FDD3670 |