Part Details for FCT1-33L2SLD by Coilcraft Inc
Results Overview of FCT1-33L2SLD by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCT1-33L2SLD Information
FCT1-33L2SLD by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-33L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-240D3SLD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
FCT1-90M1SLD | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Price & Stock for FCT1-33L2SLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | SMPS TRANSFORMER, 8W | 13 |
|
$3.3000 / $4.5000 | Buy Now |
|
Coilcraft Direct | PoE transformer, for NSC LM5015, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 480 |
|
$1.3600 / $2.6400 | Buy Now |
Part Details for FCT1-33L2SLD
FCT1-33L2SLD CAD Models
FCT1-33L2SLD Part Data Attributes
|
FCT1-33L2SLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
FCT1-33L2SLD
Coilcraft Inc
SMPS Transformer, 8W, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINALS ALSO | |
Height | 11 mm | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e2 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 8 W | |
Primary Inductance | 324 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.5 mm |