Parametric results for: FCT1-33L2SLD under SMPS Transformers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: fct133l2sld
Select parts from the table below to compare.
Compare
Part Number
FCT1-33L2SLD
Coilcraft Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Power Rating
Output Voltage 1
Primary Inductance
Transformer Type
Additional Feature
Input Voltage-Max
Input Voltage-Min
Number of Primary Winding
Number of Secondary Winding
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Yes Yes Active 8 W 3.3 V 324 µH SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINALS ALSO 36 V 18 V 1 2 e2 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Silver (Sn/Ag) 11 mm 12.7 mm 10.5 mm COILCRAFT INC CHIP compliant EAR99
Compare
FCT1-33L2SLD
Coilcraft Inc
Check for Price Yes Yes Active 8 W 3.3 V 324 µH SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINALS ALSO 36 V 18 V 1 2 e2 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Silver (Sn/Ag) 11 mm 12.7 mm 10.5 mm COILCRAFT INC CHIP compliant EAR99