Part Details for FCLF8522P2BTL by Finisar Corporation
Overview of FCLF8522P2BTL by Finisar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCLF8522P2BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.3100 | Buy Now |
|
New Advantage Corporation | FCLF-8522P2-BTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 49 |
|
$82.8400 / $89.0200 | Buy Now |
Part Details for FCLF8522P2BTL
FCLF8522P2BTL CAD Models
FCLF8522P2BTL Part Data Attributes
|
FCLF8522P2BTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FCLF8522P2BTL
Finisar Corporation
Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), SFP Connector, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Finisar | |
Body Breadth | 13.27 mm | |
Body Height | 8.46 mm | |
Body Length or Diameter | 47.7 mm | |
Connection Type | SFP CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V |
Alternate Parts for FCLF8522P2BTL
This table gives cross-reference parts and alternative options found for FCLF8522P2BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCLF8522P2BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCLF8522P2BTL | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), SFP Connector, ROHS COMPLIANT PACKAGE | Coherent Thermal Solutions | FCLF8522P2BTL vs FCLF8522P2BTL |
FCMJ-8520-3 | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), Panel Mount | Finisar Corporation | FCLF8522P2BTL vs FCMJ-8520-3 |
FCMJ-8521-3 | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), Panel Mount | Finisar Corporation | FCLF8522P2BTL vs FCMJ-8521-3 |
FCLF8521P2BTL | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), SFP Connector, ROHS COMPLIANT PACKAGE | Coherent Thermal Solutions | FCLF8522P2BTL vs FCLF8521P2BTL |