FCLF8522P2BTL
vs
FCMJ-8520-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FINISAR CORP
|
FINISAR CORP
|
Package Description |
ROHS COMPLIANT PACKAGE
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Finisar
|
|
Body Breadth |
13.27 mm
|
13.7 mm
|
Body Height |
8.46 mm
|
13.4 mm
|
Body Length or Diameter |
47.7 mm
|
70.2 mm
|
Connection Type |
SFP CONNECTOR
|
|
Data Rate (Rx) |
1250 Mbps
|
1250 Mbps
|
Data Rate (Tx) |
1250 Mbps
|
1250 Mbps
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Supply Voltage-Max |
3.47 V
|
3.47 V
|
Supply Voltage-Min |
3.13 V
|
3.13 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Base Number Matches |
1
|
1
|
Communication Standard |
|
GBE
|
Mounting Feature |
|
PANEL MOUNT
|
Optical Power Output-Nom |
|
1.05 mW
|
Surface Mount |
|
NO
|
|
|
|