Part Details for FCMJ-8520-3 by Finisar Corporation
Overview of FCMJ-8520-3 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCMJ-8520-3
FCMJ-8520-3 CAD Models
FCMJ-8520-3 Part Data Attributes:
|
FCMJ-8520-3
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FCMJ-8520-3
Finisar Corporation
Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 13.7 mm | |
Body Height | 13.4 mm | |
Body Length or Diameter | 70.2 mm | |
Communication Standard | GBE | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optical Power Output-Nom | 1.05 mW | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for FCMJ-8520-3
This table gives cross-reference parts and alternative options found for FCMJ-8520-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCMJ-8520-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCLF8522P2BTL | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), SFP Connector, ROHS COMPLIANT PACKAGE | Finisar Corporation | FCMJ-8520-3 vs FCLF8522P2BTL |
FCLF8522P2BTL | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), SFP Connector, ROHS COMPLIANT PACKAGE | Coherent Thermal Solutions | FCMJ-8520-3 vs FCLF8522P2BTL |