FBMH3225HM102NTV
TAIYO YUDEN
Description: Ferrite Chip,

Overview of FBMH3225HM102NTV by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for FBMH3225HM102NTV by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 53AJ5839
Newark Chip Bead Inductor, Aec-Q200, 1210, 2A, Ferrite Case Style:1210 [3225 Metric], Impedance:1Kohm, Dc Current Rating:2A, Product Range:Fb Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 30%, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden FBMH3225HM102NTV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 468
  • 1 $0.6030
  • 10 $0.3560
  • 25 $0.3430
  • 50 $0.3310
  • 100 $0.3180
  • 250 $0.2780
$0.2780 / $0.6030 Buy Now
DISTI # 68X1377
Newark Ferrite Bead, high Current Chip,1210,1000 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMH3225HM102NTV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 587-3835-1-ND
DigiKey FERRITE BEAD 1K OHM 1210 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6647
In Stock
  • 1 $0.6300
  • 10 $0.4350
  • 25 $0.3752
  • 50 $0.3342
  • 100 $0.2967
  • 250 $0.2516
  • 500 $0.2206
  • 1,000 $0.1919
  • 2,000 $0.1781
$0.1781 / $0.6300 Buy Now
DISTI # FBMH3225HM102NTV
Avnet Americas Ferrite Bead, 1210 [3225 Metric], 1 kOhm, 2 A, 100 Milliohm, ± 30% - Tape and Reel (Alt: FBMH3225HM102NTV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel 8000
RFQ
DISTI # 53AJ5839
Avnet Americas Ferrite Bead, 1210 [3225 Metric], 1 kOhm, 2 A, 100 Milliohm, ± 30% - Product that comes on tape, but is not reeled (Alt: 53AJ5839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack 468 Partner Stock
  • 1 $0.6030
  • 10 $0.3560
  • 25 $0.3410
  • 50 $0.3280
  • 100 $0.3130
$0.3130 / $0.6030 Buy Now
DISTI # FBMH3225HM102NTV
Avnet Americas Ferrite Bead, 1210 [3225 Metric], 1 kOhm, 2 A, 100 Milliohm, ± 30% - Tape and Reel (Alt: FBMH3225HM102NTV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 963-FBMH3225HM102NTV
Mouser Electronics Ferrite Beads 963-LCMGA322525T102N RPLCMT PN 1210 1000Ohm 30% AEC-Q200 RoHS: Compliant 6996
  • 1 $0.6100
  • 10 $0.3350
  • 100 $0.2970
  • 250 $0.2520
  • 500 $0.2210
  • 1,000 $0.1920
  • 2,000 $0.1790
  • 5,000 $0.1780
$0.1780 / $0.6100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks 0
  • 1,000 $0.2040
$0.2040 Buy Now
Onlinecomponents.com Ferrite Beads Power Chip 1KOhm 30% 100MHz 2A 0.1Ohm DCR 1210 Automotive T/R RoHS: Compliant 0
  • 1,000 $0.2464
  • 3,000 $0.2350
  • 5,000 $0.2213
  • 8,000 $0.2180
  • 10,000 $0.2147
  • 25,000 $0.2115
  • 50,000 $0.2083
$0.2083 / $0.2464 Buy Now
DISTI # FBMH3225HM102NTV
TTI Ferrite Beads 963-LCMGA322525T102N RPLCMT PN 1210 1000Ohm 30% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 2000
In Stock
  • 1,000 $0.1880
  • 2,000 $0.1820
  • 5,000 $0.1780
$0.1780 / $0.1880 Buy Now
DISTI # C1S758100488108
Chip1Stop Ferrite Beads Power Chip 1KOhm 30% 100MHz 2A 100mOhm DCR 1210 Automotive T/R RoHS: Compliant 7
  • 5 $0.2810
$0.2810 Buy Now

CAD Models for FBMH3225HM102NTV by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FBMH3225HM102NTV by TAIYO YUDEN

FBMH3225HM102NTV
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
23 Weeks, 5 Days
Samacsys Manufacturer
TAIYO YUDEN
Additional Feature
AEC-Q200
DC Resistance-Max
0.1 Ω
Filter Type
FERRITE CHIP
Height
2.5 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
1000 OHM Ω
Packing Method
TR, EMBOSSED
Rated Current
2 A
Width
2.5 mm
Want to compare parts?
  1. FBMH3225HM102NTV
    TAIYO YUDEN
    Ferrite Chip,
    VS

Alternate Parts for FBMH3225HM102NTV

This table gives cross-reference parts and alternative options found for FBMH3225HM102NTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH3225HM102NTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN FBMH3225HM102NTV vs LCMGA322525T102NG
LBMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN FBMH3225HM102NTV vs LBMGA322525T102NG
LSMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN FBMH3225HM102NTV vs LSMGA322525T102NG
LLMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN FBMH3225HM102NTV vs LLMGA322525T102NG
FBMH3225HM102N Data Line Filter, 2A TAIYO YUDEN FBMH3225HM102NTV vs FBMH3225HM102N
Part Number Description Manufacturer Compare
CB05YTYH451 Ferrite Bead Viking Tech Corp FBMH3225HM102NTV vs CB05YTYH451
MFBM1V2012-501-R Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), Eaton Corporation FBMH3225HM102NTV vs MFBM1V2012-501-R
CB08YTYH851 Ferrite Bead Viking Tech Corp FBMH3225HM102NTV vs CB08YTYH851
LLMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN FBMH3225HM102NTV vs LLMGA322525T102NG
BMB1J0150PN2 1 FUNCTIONS, 2A, FERRITE BEAD TE Connectivity FBMH3225HM102NTV vs BMB1J0150PN2
CB08YTYH601 Ferrite Bead Viking Tech Corp FBMH3225HM102NTV vs CB08YTYH601
MFBA2V1608-221-R Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Eaton Corporation FBMH3225HM102NTV vs MFBA2V1608-221-R
CBM201209Y501T Data Line Filter, 2A, Fenghua (HK) Electronics Ltd FBMH3225HM102NTV vs CBM201209Y501T
LMMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN FBMH3225HM102NTV vs LMMGA322525T102NG
PBY321611T-601Y-N Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN Pulse Electronics Corporation FBMH3225HM102NTV vs PBY321611T-601Y-N

Related Parts for FBMH3225HM102NTV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FBMH3225HM102NTV by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FBMH3225HM102NTV by TAIYO YUDEN

  • Please alert me when FBMH3225HM102NTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FBMH3225HM102NTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FBMH3225HM102NTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FBMH3225HM102NTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FBMH3225HM102NTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FBMH3225HM102NTV by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: