Part Details for FBM-11-160808-700T by King Core Electronics Inc
Overview of FBM-11-160808-700T by King Core Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBM-11-160808-700T
FBM-11-160808-700T CAD Models
FBM-11-160808-700T Part Data Attributes:
|
FBM-11-160808-700T
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FBM-11-160808-700T
King Core Electronics Inc
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KING CORE ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 70 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for FBM-11-160808-700T
This table gives cross-reference parts and alternative options found for FBM-11-160808-700T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM-11-160808-700T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JGTTE181M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTTE181M |
CZB1JGTE151P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTE151P |
CZB1JGTTE141M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTTE141M |
CZB1JGTTE141P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTTE141P |
CZB1JGTTE151M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTTE151M |
CZB1JGTTE181J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTTE181J |
CZB1JGTE181P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTE181P |
CZB1JGTTE900P | Ferrite Chip, 1 Function(s), 0.25A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTTE900P |
CZB1JGTTE181K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTTE181K |
CZB1JGTTE900J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-700T vs CZB1JGTTE900J |