Part Details for SHB-1L1608-7R0JB by Sumida Corporation
Overview of SHB-1L1608-7R0JB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SHB-1L1608-7R0JB
SHB-1L1608-7R0JB CAD Models
SHB-1L1608-7R0JB Part Data Attributes:
|
SHB-1L1608-7R0JB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SHB-1L1608-7R0JB
Sumida Corporation
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 7 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for SHB-1L1608-7R0JB
This table gives cross-reference parts and alternative options found for SHB-1L1608-7R0JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1L1608-7R0JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JGTTE900M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SHB-1L1608-7R0JB vs CZB1JGTTE900M |
CZB1JGTTE151K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SHB-1L1608-7R0JB vs CZB1JGTTE151K |
SHB-1L1608-5R5JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SHB-1L1608-7R0JB vs SHB-1L1608-5R5JB |
CZB1JGTTE141J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SHB-1L1608-7R0JB vs CZB1JGTTE141J |
CZB1JGTTE141P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SHB-1L1608-7R0JB vs CZB1JGTTE141P |
CZB1JGTTE141K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SHB-1L1608-7R0JB vs CZB1JGTTE141K |
CZB1JGTE151P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | SHB-1L1608-7R0JB vs CZB1JGTE151P |
CZB1JGTTE101J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SHB-1L1608-7R0JB vs CZB1JGTTE101J |
CZB1JGTTE181M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SHB-1L1608-7R0JB vs CZB1JGTTE181M |
CZB1JGTE221P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | SHB-1L1608-7R0JB vs CZB1JGTE221P |