Part Details for CZB1JGTTE181J by KOA Speer Electronics Inc
Overview of CZB1JGTTE181J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB1JGTTE181J
CZB1JGTTE181J CAD Models
CZB1JGTTE181J Part Data Attributes:
|
CZB1JGTTE181J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1JGTTE181J
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for CZB1JGTTE181J
This table gives cross-reference parts and alternative options found for CZB1JGTTE181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JGTTE181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JGTTE900M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE181J vs CZB1JGTTE900M |
CZB1JGTTE151K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE181J vs CZB1JGTTE151K |
SHB-1L1608-5R5JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CZB1JGTTE181J vs SHB-1L1608-5R5JB |
CZB1JGTTE141J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE181J vs CZB1JGTTE141J |
CZB1JGTTE141P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE181J vs CZB1JGTTE141P |
CZB1JGTTE141K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE181J vs CZB1JGTTE141K |
CZB1JGTE151P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | CZB1JGTTE181J vs CZB1JGTE151P |
CZB1JGTTE101J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE181J vs CZB1JGTTE101J |
CZB1JGTTE181M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE181J vs CZB1JGTTE181M |
CZB1JGTE221P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | CZB1JGTTE181J vs CZB1JGTE221P |