There are no models available for this part yet.
Overview of FAN73932M by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FAN73932M by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | FAN73932 - Half Bridge Based Peripheral Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$1.4900 / $1.7500 | Buy Now |
CAD Models for FAN73932M by Fairchild Semiconductor Corporation
Part Data Attributes for FAN73932M by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, MS-012AA, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SOURCE AND SINK
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for FAN73932M
-
MCF5281CVM80Microcontrollers
-
FAN73932MXPeripheral Drivers
-
FCP150N65FPower Field-Effect Transistors
-
FAN5098MTCXSwitching Regulator or Controllers
-
LTC2351CUH-12Analog to Digital Converters
-
PA96CEOperational Amplifiers
-
LTC2855HGNLine Driver or Receivers
-
FAN2519S27XLinear Regulator ICs
-
FAN7171MX-F085MOSFET Drivers