Filter Your Search
1 - 4 of 4 results
|
FAN73932M
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | STANDARD | TOTEM-POLE | 2.5 A | 350 ns | 850 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 1.3 mA | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOP-8 | M08A | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | ||||||||||
|
FAN73932MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MS-012AA, SOP-8 | 8LD, SOIC,JEDEC MS-012, NFME & PSTS | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | |||||||||||||||||
|
FAN73932MX
onsemi
|
Check for Price | Yes | Obsolete | 15 V | STANDARD | TOTEM-POLE | 2.5 A | 350 ns | 850 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | SOURCE AND SINK | 1.3 mA | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOP-8 | 751EG | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN73932M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MS-012AA, SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |