Part Details for FAN5343UMPX by Fairchild Semiconductor Corporation
Overview of FAN5343UMPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN5343UMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN5343UMPX-ND
|
DigiKey | IC LED DRVR RGLTR SGL WR 6UMLP Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
221197 In Stock |
|
$0.4300 | Buy Now |
|
Bristol Electronics | 1043 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, PDSO6 | 834 |
|
$0.5512 / $1.3780 | Buy Now |
|
Rochester Electronics | LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 221197 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for FAN5343UMPX
FAN5343UMPX CAD Models
FAN5343UMPX Part Data Attributes:
|
FAN5343UMPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5343UMPX
Fairchild Semiconductor Corporation
LED Driver, 6-Segment, PDSO6, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, MO-229, UMLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 2 X 2 MM, 0.55 MM HEIGHT, GREEN, MO-229, UMLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,UMLP,DUAL,0.65 PITCH,PKG 2.0X2.0MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |